Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 10X42L IS :: Waterproof 10x binoculars with Image Stabilizer


Canon 10x42L IS WP

  • Product Description
  • Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Black
  • Implementation
    • Magnification
    • 10-fold
    • Filter Size
    • 42 mm
    • Field of View (real)
    • 6.5 °
    • Field of View (apparant)
    • 59.2 °
    • Field of View (at 1000 m)
    • 114 m
    • Lens
    • 2 UD lenses
    • Minimum focusing distance
    • 250 cm
    • Optical Atabilizer
    • Vari-angle prisms
    • Type of battery
    • 2x AA
  • Measures
    • Width
    • 137 mm
    • Height
    • 85 mm
    • Depth
    • 176 mm
  • Weights
    • Weight
    • 1110 g
  • Premium L-series, bright 10x binoculars
  • Waterproof* and tough for extreme weather conditions
  • Super stable field of view with Image Stabilizer
  • Large 4.2mm exit pupil gives a bright field of view
  • Comfortable 16mm Long Eye Relief


Premium quality, waterproof* 10x binoculars with Canon's bright L-series optics and optical Image Stabilizer that are ideal for a super steady view in the most extreme weather conditions.

Bright, premium 10x binoculars ideal for low light
Premium, high contrast, 10x magnification binoculars featuring Canon precision L-series optics with 2 Ultra-low Dispersion glass (UD) lens elements and Super Spectra lens coatings for an ultra-clear view. The 4.2mm exit pupil gives a bright field of view even in lower light conditions

Waterproof* and tough for extreme weather conditions
Fully waterproof* to survive the toughest outdoor conditions with weather sealing to JIS 7 specification, a distinctive easy-grip for wet conditions and a robust rubber coating to withstand all your adventures. Special metallic coatings on all exterior surfaces prevent lens fogging.

Super stable field of view
Enjoy remarkably stable field of view thanks to Canon's Image Stabilizer (IS) technology, which counteracts a wide range of different types of shake when viewing hand-held, or from moving vehicles or boats. Tiny gyros in the binoculars detect the slightest movements, and a vari-angle prism moves to correct the refraction angle of incoming light.

Spot your subject easily with beautiful field of view
Experience a beautiful field of view with clear, flat, low distortion images from edge to edge with a generous 59.2° apparent field of view and Canon's doublet field flattener lens. See the full field of view with a 16mm long eye relief ideal for sunglass or prescription glass wearers.

Designed with ease and comfort in mind
Designed with extending rubber eyecups that can be customised for comfortable, well balanced viewing plus a smooth focus adjustment ring that offers easy fingertip control from either hand. A correction lock prevents unintentional dioptre correction errors.

*Waterproof to JIS Grade 7



Manufacturer : CANON
Factory number : 0155B010
RoHS : conform
Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Black
  • Implementation
    • Magnification
    • 10-fold
    • Filter Size
    • 42 mm
    • Field of View (real)
    • 6.5 °
    • Field of View (apparant)
    • 59.2 °
    • Field of View (at 1000 m)
    • 114 m
    • Lens
    • 2 UD lenses
    • Minimum focusing distance
    • 250 cm
    • Optical Atabilizer
    • Vari-angle prisms
    • Type of battery
    • 2x AA
  • Measures
    • Width
    • 137 mm
    • Height
    • 85 mm
    • Depth
    • 176 mm
  • Weights
    • Weight
    • 1110 g
Datasheet/manual