Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 55276 :: Universal steering damper


BIKE 55276

  • Product Description
  • Technical information
  • General
    • Type
    • Bike steering damper

Prevents the front wheel from veering

Ideal for bicycles with two-legged stands and baskets with handlebar mounting

With universally suitable mounting material for over-size tubes up to 62 mm



Manufacturer : PROPHETE
Factory number : 55276
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike steering damper
Datasheet/manual