Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 45109 :: Mini air pump, aluminium


BIKE 45109

  • Product Description
  • Technical information
  • General
    • Type
    • Bike air pump
    • Design
    • Mini
    • Colour
    • Silver/black
    • Material
    • Aluminium

Aluminium mini air pump in chrome finish

- Folding handle made of plastic for improved operation
- Suitable for Dunlop and Schrader valves
- Incl. frame bracket

Length: approx. 28 cm



Manufacturer : FILMER
Factory number : 45109
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike air pump
    • Design
    • Mini
    • Colour
    • Silver/black
    • Material
    • Aluminium
Datasheet/manual