Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 44010 :: Bicycle chain rivet remover


BIKE 44010

  • Product Description
  • Technical information
  • General
    • Type
    • Bike stud remover
    • Design
    • For bike chains

Chain rivet remover
For shortening, extending or repairing. With flattened, thumb-shaped lever to improve pressure application.
Colour: silver
Material: Metal
Dimensions: approx. 90 x 70 x 30 mm



Manufacturer : FILMER
Factory number : 44.010
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike stud remover
    • Design
    • For bike chains
Datasheet/manual