Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43325 :: Two-legged bicycle stand


BIKE 43325

  • Product Description
  • Technical information
  • General
    • Type
    • Bike stand
    • Design
    • For all bikes from 24 to 28
    • Material
    • Aluminium/steel
  • Measures
    • Width
    • 220 mm
    • Height
    • 70 mm
    • Length
    • 360 mm
  • Weights
    • Weight
    • 682 g

"Two-legged" stand for bicycle

Black, robust two-legged stand made of composite aluminium/steel with two plastic end caps.
Suitable for all bikes from 24 to 28
Good stability even for heavily-loaded bicycles.

Dimensions: 360x220x70 mm
Weight: 682 g
Colour: black



Manufacturer : FILMER
Factory number : 43325
Package weight : 0.693 kg
Technical information
  • General
    • Type
    • Bike stand
    • Design
    • For all bikes from 24 to 28
    • Material
    • Aluminium/steel
  • Measures
    • Width
    • 220 mm
    • Height
    • 70 mm
    • Length
    • 360 mm
  • Weights
    • Weight
    • 682 g
Datasheet/manual