Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40106 :: Halogen headlight and rear light bulb set


BIKE 40106

  • Product Description
  • Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Halogen 10 lux + 6 V, 0.6 W
    • Assembly
    • 6 V, 2.4 W, 6 V 0.6 W
  • Specials
    • Specification
    • Screw base

The set consists of:
1 spare halogen bulb and 1 spare light bulb =
6 volt/2.4 watt/10 lux = front headlight and
6 volt/0.6 watt = rear light.



Manufacturer : FILMER
Factory number : 40106
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare bike lights
    • Design
    • Halogen 10 lux + 6 V, 0.6 W
    • Assembly
    • 6 V, 2.4 W, 6 V 0.6 W
  • Specials
    • Specification
    • Screw base
Datasheet/manual