Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40091 :: Bicycle halogen headlight, silver

Item-No.: BIKE 40091
Colour:

€7,35




BIKE 40091

  • Product Description
  • Technical information
  • General
    • Type
    • Bike headlight
    • Design
    • Halogen
    • Colour
    • Silver
    • Material
    • Plastic
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
    • Length
    • 60 mm
  • Weights
    • Weight
    • 45 g

Bicycle halogen headlight, silver

Round front headlight in a silver plastic housing with cable and high-quality halogen bulb plus integrated front reflector.
Especially intense light output.

Dimensions: 60x50x50 mm
Weight: 45 g
Colour: silver



Manufacturer : FILMER
Factory number : 40091
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike headlight
    • Design
    • Halogen
    • Colour
    • Silver
    • Material
    • Plastic
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
    • Length
    • 60 mm
  • Weights
    • Weight
    • 45 g
Datasheet/manual