Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40054 :: Bicycle front reflector for handlebar stem


BIKE 40054

  • Product Description
  • Technical information
  • General
    • Type
    • Bike reflector
    • Design
    • For handlebars
    • Colour
    • White
    • Material
    • Plastic
  • Specials
    • Specification
    • According to German Road Traffic Ordinance
  • Measures
    • Width
    • 85 mm
    • Height
    • 80 mm
    • Depth
    • 35 mm

Robust, high-quality front reflector permitted according to the German Road Traffic Registration Ordinance, with black plastic handlebar brackets.
Simple screw mounting.
Colour: white
Material: Plastic
Dimensions: approx. 80 x 85 x 30 mm



Manufacturer : FILMER
Factory number : 40.054
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike reflector
    • Design
    • For handlebars
    • Colour
    • White
    • Material
    • Plastic
  • Specials
    • Specification
    • According to German Road Traffic Ordinance
  • Measures
    • Width
    • 85 mm
    • Height
    • 80 mm
    • Depth
    • 35 mm
Datasheet/manual