Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40053 :: Bicycle LED rear light for mudguard


BIKE 40053

  • Product Description
  • Technical information
  • General
    • Type
    • Bike rear LED light
    • Design
    • For protective plate
    • Colour
    • Black
    • Accessory
    • Incl. 2x AA battery, alkaline
    • Material
    • Plastic
  • Specials
    • Specification
    • Approved under the German Road Traffic Ordinance
  • Measures
    • Width
    • 50 mm
    • Height
    • 55 mm
    • Length
    • 115 mm
  • Weights
    • Weight
    • 101 g

Bicycle rear light for mudguard with stationary light function

Rear light with integrated stationary light function with a red LED. Black plastic housing with shatter-proof reflector housing.
For mounting on the mudguard (vertical).
Includes 2x AA alkaline batteries

Dimensions: 115x50x55 mm
Weight: 101 g
Colour: black

Approved under the German Road Traffic Registration Ordinance



Manufacturer : FILMER
Factory number : 40053
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike rear LED light
    • Design
    • For protective plate
    • Colour
    • Black
    • Accessory
    • Incl. 2x AA battery, alkaline
    • Material
    • Plastic
  • Specials
    • Specification
    • Approved under the German Road Traffic Ordinance
  • Measures
    • Width
    • 50 mm
    • Height
    • 55 mm
    • Length
    • 115 mm
  • Weights
    • Weight
    • 101 g
Datasheet/manual