Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 40010 :: Bicycle rear light for mudguard


BIKE 40010

  • Product Description
  • Technical information
  • General
    • Type
    • Bike rear light
    • Design
    • Assembly of mudguard
    • Colour
    • Black/red
    • Material
    • Plastic
  • Measures
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Length
    • 55 mm

Rear light with safety reflector

Rear light for the mounting on the mudguard.

Black plastic enclosure with side protection bars and shatter-proof reflector housing. Including cable and high-quality bulb.

Colour: black/red
Material: Plastic
Dimensions: approx. 90 x 40 x 55 mm



Manufacturer : FILMER
Factory number : 40010
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike rear light
    • Design
    • Assembly of mudguard
    • Colour
    • Black/red
    • Material
    • Plastic
  • Measures
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Length
    • 55 mm
Datasheet/manual