Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 20398 :: Ball pump, air pump


BIKE 20398

  • Product Description
  • Technical information
  • General
    • Type
    • Ball pump
    • Material
    • Plastic
  • Measures
    • Length
    • 300 mm
    • Ø
    • 30 mm

With flexible tube and adaptors for ball valve, air mattresses and inflatable dinghies.

Material: plastic
Dimensions: approx. 300 x Ø 45 mm



Manufacturer : FILMER
Factory number : 20.398
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ball pump
    • Material
    • Plastic
  • Measures
    • Length
    • 300 mm
    • Ø
    • 30 mm
Datasheet/manual