Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0512 :: Prophete wireless solar bicycle computer


BIKE 0512

  • Product Description
  • Technical information
  • General
    • Type
    • Bike computer
    • Design
    • 13 functions
  • Specials
    • Specification
    • Radio, solar

  • 13 functions

  • Includes Batteries

  • Wireless

  • Average speed display

  • Speed display

  • Display of kilometres covered in a day

  • Time display

  • Scan function

  • Maximum speed: 99.9 km/h

  • Comparison of km/h with average speed

  • Speed trend

  • Total distance

  • Auto start/stop

  • Display memory

  • Daily routes — travel time

  • Automatic display shut-off

  • Waterproof




Manufacturer : PROPHETE
Factory number : 0512
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike computer
    • Design
    • 13 functions
  • Specials
    • Specification
    • Radio, solar
Datasheet/manual