Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0079 :: Shifting for derailleur, 200 cm


BIKE 0079

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle gear cable
  • Measures
    • Length
    • 2000 mm
left and right, Length: 2000 mm, can be shortened, Shimano compatible


Manufacturer : PROPHETE
Factory number : 0079
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle gear cable
  • Measures
    • Length
    • 2000 mm
Datasheet/manual