Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1X18650 SA :: Battery holder for 1x18650-cell with 6.35 mm connection

Item-No.: HA 1X18650 SA
€2,25
Category of goods: 1 = discountable

HA 1X18650 SA


Battery holder for 1x18650-cell with 6.35 mm connection and gold plated contacts.

• Snap-in PC contacts for secure positioning during soldering
• Gold-plated contacts
• Polarity indication for orientation
• Small and space saving

Material: plastic
Colour: black
Width: 20.65 mm
Height: 14.86 mm
Length: 86 mm



Manufacturer : KEYSTONE
Factory number : 1042
Package weight : 0.009 kg
RoHS : conform
Technical information
Datasheet/manual