Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 18650 EK :: Single contact for 18650 cells

Item-No.: HA 18650 EK
€0,75
Category of goods: 1 = discountable

HA 18650 EK


Single contact for 18650 cells 16-19 mm

• Suitable for: 18500, 18650, 17650, 17500, 17450, 17335, CR123A, A-cells
• Pin distance: 7.62 mm
• Material: spring steel
• Width: 15 mm
• Height: 19.64 mm
• Length: 13 mm



Manufacturer : KEYSTONE
Factory number : 54
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual