Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BATTERIETESTER 1 :: Battery tester with LCD display

Item-No.: BATTERIETESTER 1
€5,75
Category of goods: 1 = discountable

BATTERIETESTER 1

  • Product Description
  • Technical information
  • General
    • Type
    • Battery tester
    • Technology
    • Digital
    • Design
    • AA, AAA, C, D, 9 V Block
    • Colour
    • Black/yellow
    • Model
    • With LCD
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 77.5 mm
    • Width
    • 34 mm
    • Height
    • 14.3 mm

Battery tester with LCD display

For the testing batteries in the following sizes:

• AA (Micro)
• AAA (Mignon)
• D (mono)
• C (baby)
• N (Lady)
• 9-V block

• LCD display makes it easy to read the voltage
• Variable arm allows for a compact housing

Operation with a micro cell (AAA), not included in delivery.



Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery tester
    • Technology
    • Digital
    • Design
    • AA, AAA, C, D, 9 V Block
    • Colour
    • Black/yellow
    • Model
    • With LCD
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 77.5 mm
    • Width
    • 34 mm
    • Height
    • 14.3 mm
Datasheet/manual