Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS ENERGYCHECK :: Pocket-size capacity test device

Item-No.: ANS ENERGYCHECK
€4,30
Category of goods: 1 = discountable

ANS ENERGYCHECK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery tester
    • Technology
    • Analogue
    • Design
    • For round and button cells
    • Colour
    • Blue/silver
  • Packaging
    • Packaging
    • Individual packaging

Ansmann pocket-size universal testing device,

• Display: good, low, replace,
• Suitable for alkaline button cells, micro to mono and 9-V E-block.

3-year warranty.



Manufacturer : ANSMANN
Factory number : 4000001
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • Battery tester
    • Technology
    • Analogue
    • Design
    • For round and button cells
    • Colour
    • Blue/silver
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual