Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIGNONBOX :: Battery holder for 8 x mignon/micro batteries

Item-No.: MIGNONBOX
€3,35
Category of goods: 1 = discountable

MIGNONBOX

  • Product Description
  • Technical information
  • General
    • Type
    • Storage box
    • Technology
    • Loaded/unloaded marking
    • Design
    • 8x AA (Mignon) / AAA (Micro)
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Mounting
    • Stackable

Storage box for 8 mignon/micro batteries.

Up to 8 micro or mignon batteries can be stored clearly and transported safely here. Several boxes can easily be connected by slotting together. With "charged/discharged" marking.

(Batteries not included)



Manufacturer : ANSMANN
Factory number : 4000033
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage box
    • Technology
    • Loaded/unloaded marking
    • Design
    • 8x AA (Mignon) / AAA (Micro)
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Mounting
    • Stackable
Datasheet/manual