Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 8XUM1-QLF :: Holder for 8 Mono cells (D), solder tags

Item-No.: HALTER 8XUM1-QLF
€2,90
Category of goods: 1 = discountable

HALTER 8XUM1-QLF

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 6x D (mono)
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 142 mm
    • Width
    • 72 mm
    • Height
    • 59 mm
Battery holder for 8x Mono cells (D), inserted side-by-side. Connection by solder tags.


Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • For 6x D (mono)
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 142 mm
    • Width
    • 72 mm
    • Height
    • 59 mm
Datasheet/manual