Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 4XUM2-1DK :: Holder for 4 Baby cells (C), push button

Item-No.: HALTER 4XUM2-1DK
€1,45
Category of goods: 1 = discountable

HALTER 4XUM2-1DK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 4x C (baby), side by side
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 106 mm
    • Width
    • 59 mm
    • Height
    • 22 mm

Battery holder for 4x Baby cells (C), inserted side-by-side. Connection by push-buttons.



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 4x C (baby), side by side
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 106 mm
    • Width
    • 59 mm
    • Height
    • 22 mm
Datasheet/manual