Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2XUM2-DK :: Holder for 2 Baby cells (C), push button

Item-No.: HALTER 2XUM2-DK
€0,43
Category of goods: 1 = discountable

HALTER 2XUM2-DK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x C (baby), side by side
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 61 mm
    • Width
    • 24 mm
    • Height
    • 55 mm

Battery holder for 2x Baby cells (C), inserted side-by-side. Connection by push-buttons.



Package weight : 0.0157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x C (baby), side by side
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 61 mm
    • Width
    • 24 mm
    • Height
    • 55 mm
Datasheet/manual