0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1XUM2-DK :: Holder for 1 Baby cell (C), push button

Item-No.: HALTER 1XUM2-DK
€0,31
Category of goods: 1 = discountable

HALTER 1XUM2-DK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x C (Baby)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 62 mm
    • Width
    • 29 mm
    • Height
    • 24 mm
Battery holder for 1x Baby cell (C) with connection by push-button.


Package weight : 0.0141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x C (Baby)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 62 mm
    • Width
    • 29 mm
    • Height
    • 24 mm
Datasheet/manual