Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 4XUM4-QDK :: Holder for 4 Micro cells (AAA), push button

Item-No.: HALTER 4XUM4-QDK
€0,40
Category of goods: 1 = discountable

HALTER 4XUM4-QDK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 4x AAA (Micro)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 53 mm
    • Width
    • 24.5 mm
    • Height
    • 24 mm
Battery holder for 4x Micro cells (AAA), inserted in two rows side-by-side. Connection by push-buttons.


Package weight : 0.0069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 4x AAA (Micro)
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 53 mm
    • Width
    • 24.5 mm
    • Height
    • 24 mm
Datasheet/manual