Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 3XAAAK :: Battery holder, 3x Micro "AAA"

Item-No.: HALTER 3XAAAK
€0,76
Category of goods: 1 = discountable

HALTER 3XAAAK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 3x AAA (Micro)
  • Interfaces
    • Connection
    • Connection cables
  • Measures
    • Length
    • 38 mm
    • Width
    • 65 mm
    • Height
    • 15 mm

Battery holder suitable for cells of the design:
3X Micro (AAA)

Dimensions: 65 x 38 x 15 mm
Connection: with connection cable
Design: sealed enclosure with on/off switch



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 3x AAA (Micro)
  • Interfaces
    • Connection
    • Connection cables
  • Measures
    • Length
    • 38 mm
    • Width
    • 65 mm
    • Height
    • 15 mm
Datasheet/manual