Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 3XAAA :: Battery holder for 3x Micro AAA, closed

Item-No.: HALTER 3XAAA
€1,15
Category of goods: 1 = discountable

HALTER 3XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 3x AAA (Micro)
  • Interfaces
    • Connection
    • Connection cables
  • Measures
    • Length
    • 54 mm
    • Width
    • 38 mm
    • Height
    • 15 mm

Battery holder for 3 Micro batteries (AA), in a closed design.

• For flexible mounting location of batteries - allows easy battery replacement
• Snap-in battery cover
• Connection: 150 mm long stranded wire



Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 3x AAA (Micro)
  • Interfaces
    • Connection
    • Connection cables
  • Measures
    • Length
    • 54 mm
    • Width
    • 38 mm
    • Height
    • 15 mm
Datasheet/manual