0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2XUM4-NLF :: Holder for 2 Micro cells (AAA), solder tags

Item-No.: HALTER 2XUM4-NLF
€0,29
Category of goods: 1 = discountable

HALTER 2XUM4-NLF

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 54 mm
    • Width
    • 24.5 mm
    • Height
    • 13.5 mm
Battery holder for 2x Micro cells (AAA), inserted side-by-side. Connection by solder tags.


Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x AAA (Micro)
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 54 mm
    • Width
    • 24.5 mm
    • Height
    • 13.5 mm
Datasheet/manual