Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 8XAAK :: Battery holder, 8x Mignon "AA"

Item-No.: HALTER 8XAAK
€0,83
Category of goods: 1 = discountable

HALTER 8XAAK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 8x AA (Mignon)
  • Interfaces
    • Connection
    • Connection cables

Battery holder suitable for cells of the design:
8X Mignon (AA)

Dimensions: 108 x 31.5 x 29.5 mm
Connection: with connection cable



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 8x AA (Mignon)
  • Interfaces
    • Connection
    • Connection cables
Datasheet/manual