Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 4XAADK :: Battery holder, 4x Mignon "AA"

Item-No.: HALTER 4XAADK
€0,36
Category of goods: 1 = discountable

HALTER 4XAADK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 4x AA (Mignon)

Battery holder suitable for cells of the design:
4X Mignon (AA)

Dimensions: 109 x 17 x 26 mm
Connection: with push-button (9V block)



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 4x AA (Mignon)
Datasheet/manual