Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 3XAA :: Battery holder for 3 Mignon AA, closed

Item-No.: HALTER 3XAA
€0,81
Category of goods: 1 = discountable

HALTER 3XAA

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 3x AA (Mignon)
  • Interfaces
    • Connection
    • Connection cables
  • Measures
    • Length
    • 69 mm
    • Width
    • 48 mm
    • Height
    • 19 mm

Battery holder for 3 AA Mignon batteries, in a closed design.

• For flexible mounting location of batteries - allows easy battery replacement
• Snap-in battery cover with additional screw
• Connection: 150 mm long stranded wire



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder, closed
    • Design
    • 3x AA (Mignon)
  • Interfaces
    • Connection
    • Connection cables
  • Measures
    • Length
    • 69 mm
    • Width
    • 48 mm
    • Height
    • 19 mm
Datasheet/manual