Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2XAAZ :: Battery holder, 2x Mignon "AA"

Item-No.: HALTER 2XAAZ
€0,26
Category of goods: 1 = discountable

HALTER 2XAAZ

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x AA (Mignon)
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 58 mm
    • Width
    • 32 mm
    • Height
    • 14.5 mm

Battery holder suitable for cells of the design:
2X Mignon (AA)

Dimensions: 58 x 32 x 14.5 mm
Connection: With soldered connection



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x AA (Mignon)
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 58 mm
    • Width
    • 32 mm
    • Height
    • 14.5 mm
Datasheet/manual