Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 2XAAK :: Battery holder, 2x Mignon "AA"

Item-No.: HALTER 2XAAK
€0,26
Category of goods: 1 = discountable

HALTER 2XAAK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x AA (Mignon)
  • Interfaces
    • Connection
    • Connection cables

Battery holder suitable for cells of the design:
2X Mignon (AA)

Dimensions: 109 x 16.5 x 14 mm
Connection: with connection cable



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 2x AA (Mignon)
  • Interfaces
    • Connection
    • Connection cables
Datasheet/manual