Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1XUM3-DK :: Holder for 1 Mignon cell (AA), push-button

Item-No.: HALTER 1XUM3-DK
€0,32
Category of goods: 1 = discountable

HALTER 1XUM3-DK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x AA
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 63 mm
    • Width
    • 16 mm
    • Height
    • 14 mm

Battery holder for 1x Mignon cell (AA) with connection by push-button.



Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x AA
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 63 mm
    • Width
    • 16 mm
    • Height
    • 14 mm
Datasheet/manual