Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1X123A :: Battery holder, 1xCR123A

Item-No.: HALTER 1X123A
€0,83
Category of goods: 1 = discountable

HALTER 1X123A

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x CR123A
  • Interfaces
    • Connection
    • Contacts

Battery holder suitable for cells of the design:
1X CR123A

Dimensions: 43 x 18 x 14 mm
Connection: PCB version (PCB connectors)



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 1x CR123A
  • Interfaces
    • Connection
    • Contacts
Datasheet/manual