0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 10XUM3NDK :: Holder for 10 Mignon batteries (AA), soldered connection

Item-No.: HALTER 10XUM3NDK
€1,25
Category of goods: 1 = discountable

HALTER 10XUM3NDK

  • Product Description
  • Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 10x AA (Mignon)
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 151 mm
    • Width
    • 57 mm
    • Height
    • 16 mm
Battery holder for 10x Mignon cellls (AA), inserted side-by-side. With solder connection.

Similar to picture!



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery holder
    • Design
    • 10x AA (Mignon)
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 151 mm
    • Width
    • 57 mm
    • Height
    • 16 mm
Datasheet/manual