reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1X9VS :: Battery holder, 1x9V Block


HALTER 1X9VS

  • Product Description
  • Technical information
  • General
    • Type
    • Battery compartment
    • Technology
    • With switch
    • Design
    • For 9 V block battery
  • Interfaces
    • Connection
    • Connecting wires
  • Measures
    • Length
    • 69 mm
    • Width
    • 33 mm
    • Height
    • 21 mm

In an enclosed housing with a switch

Dimensions: 69 x 33 x 21 mm



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery compartment
    • Technology
    • With switch
    • Design
    • For 9 V block battery
  • Interfaces
    • Connection
    • Connecting wires
  • Measures
    • Length
    • 69 mm
    • Width
    • 33 mm
    • Height
    • 21 mm
Datasheet/manual