Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 1X9V :: Holder for 1x 9V Block or 2x Mignon (AA)

Item-No.: HALTER 1X9V
€5,45
Category of goods: 1 = discountable

HALTER 1X9V

  • Product Description
  • Technical information
  • General
    • Type
    • Battery compartment
    • Design
    • 1x 9 V block battery or 2x AA
  • Interfaces
    • Connection
    • Contacts
  • Measures
    • Length
    • 64.5 mm
    • Width
    • 37 mm
    • Height
    • 22.5 mm

Battery holder for 1x 9V Block or 2x Mignon batteries.



Manufacturer : BOPLA
Factory number : 46300000
Package weight : 0.0141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery compartment
    • Design
    • 1x 9 V block battery or 2x AA
  • Interfaces
    • Connection
    • Contacts
  • Measures
    • Length
    • 64.5 mm
    • Width
    • 37 mm
    • Height
    • 22.5 mm
Datasheet/manual