Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KZH 2450N SMD :: 1x CR 2450N battery holder, soldering pins

Item-No.: KZH 2450N SMD
€1,15
Category of goods: 1 = discountable

KZH 2450N SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell holder

SMD-version button cell clip — designed for quick and easy installation.

• Compatible with CR2450 cells
• Impact and vibration proof
• Double spring contacts ensure low contact resistance
• Mounting: SMD version
• Reverse polarity protection



Manufacturer : RENATA
Factory number : HU2450
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Button cell holder
Datasheet/manual