Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KZH 20SMD :: Button cell clip, SMD

Item-No.: KZH 20SMD
€0,33
Category of goods: 1 = discountable

KZH 20SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell clip
    • Design
    • For cells with Ø 20.0 mm
  • Implementation
    • Mounting
    • SMD mounting

Button cell clip for SMD mounting - prevents short circuits during soldering.

The negative pole must be present on the printed circuit board as a pad.

Max. cell diameter 20 mm (e.g. BR/CR 2016/2020/2025/2032).



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Button cell clip
    • Design
    • For cells with Ø 20.0 mm
  • Implementation
    • Mounting
    • SMD mounting
Datasheet/manual