Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KZH 20SMD-2 :: Button cell clip, SMD version

Item-No.: KZH 20SMD-2
€0,57
Category of goods: 1 = discountable

KZH 20SMD-2

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell holder
    • Design
    • For cells with Ø 20.0 mm
  • Implementation
    • Mounting
    • SMD mounting

SMD-version button cell clip — designed for quick and easy installation.

• For replacing CR 2032 button cells.
• Impact-proof and vibration-proof
• Double spring contacts ensure low contact resistance.
• Mounting: SMD version
• Material: 01.5-mm nickel-plated phosphor bronze

The negative pole must be present on the printed circuit board as a pad.

Suitable for cells with a maximum diameter of 20 mm (e.g. for cell types BR or CR2016, 2020, 2025, 2032).



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Button cell holder
    • Design
    • For cells with Ø 20.0 mm
  • Implementation
    • Mounting
    • SMD mounting
Datasheet/manual