Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KZH 20PCB-V :: Button cell holder, vertical, PCB version

Item-No.: KZH 20PCB-V
€0,31
Category of goods: 1 = discountable

KZH 20PCB-V

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell holder
    • Design
    • For cells with Ø 20.0 mm
  • Implementation
    • Mounting
    • PCB mount, vertical (upright)
  • Measures
    • Length
    • 22.5 mm
    • Width
    • 6.4 mm
    • Height
    • 22.5 mm
Vertical button cell holder in PCB version developed for quick and easy installation.

• Easy battery replacement
• Space-saving holder options
• Closed enclosure provides isolation
• Polarity indication (+) on enclosure
• Mounting: PCB version
• Dimensions: 22.5 x 22.5 x 6.4 mm

Suitable for cells with a maximum diameter of 20 mm (e.g. for cell types BR or CR2016, 2020, 2025, 2032).



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Button cell holder
    • Design
    • For cells with Ø 20.0 mm
  • Implementation
    • Mounting
    • PCB mount, vertical (upright)
  • Measures
    • Length
    • 22.5 mm
    • Width
    • 6.4 mm
    • Height
    • 22.5 mm
Datasheet/manual