Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KZH 16-1 :: Button cell holder for Ø 16 mm

Item-No.: KZH 16-1
€1,99
Category of goods: 1 = discountable

KZH 16-1

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell holder
    • Design
    • For cells with Ø 16.0 mm (1.6 - 5 mm height)
  • Implementation
    • Mounting
    • PCB mounting

Button cell holder for one button cell with a diameter of 16 mm and 1.6 to 5 mm installation height for PCB mounting.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Button cell holder
    • Design
    • For cells with Ø 16.0 mm (1.6 - 5 mm height)
  • Implementation
    • Mounting
    • PCB mounting
Datasheet/manual