Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLIP 9V-T :: Battery clip for 9-volt block, T-shape

Item-No.: CLIP 9V-T
€0,29
Category of goods: 1 = discountable

CLIP 9V-T

  • Product Description
  • Technical information
  • General
    • Type
    • Battery clip, standard
    • Design
    • For 9 V block battery or block battery holder
  • Interfaces
    • Connection
    • T shape

Battery clip for connecting 9-volt blocks or battery holders in T-shape.

Connection wires: approx. 150 mm



Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery clip, standard
    • Design
    • For 9 V block battery or block battery holder
  • Interfaces
    • Connection
    • T shape
Datasheet/manual