Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SON 3 :: 1750 mAh, Li-Ion for SONIM Armor XP3400


AKKU SON 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • SONIM Armor XP3400
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.2 mm
    • Width
    • 36.2 mm
    • Height
    • 10.4 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.5 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Sonim: BAT-01750-01 S, VR-01, XP-0001100, XP3.20-0001100

Replacement battery suitable for:
SONIM Armor XP3400 / Seals VR7 / VR-01 / XP1300 / XP1300 Core / XP1301 / XP1301 Core NFC / XP3 Quest / XP3.2 Land Rover S1 / XP3.2 Quest / XP3.2 Quest Pro / XP3.2 Sentinel / XP3300 / XP3300 Force / XP3340 / XP3340 Sentinel / XP5300 / XP5300 Force 3G

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1750 mAh
  • Length: 52,2 mm
  • Width: 36,2 mm
  • Height: 10,4 mm



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • SONIM Armor XP3400
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.2 mm
    • Width
    • 36.2 mm
    • Height
    • 10.4 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.5 Wh
Datasheet/manual