Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU PANA 2 :: 1000 mAh, Li-Ion for Panasonic KX-TU327


AKKU PANA 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • Panasonic KX-TU327
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 55.7 mm
    • Width
    • 41.9 mm
    • Height
    • 4.3 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Panasonic: BJ-LT100010

Replacement battery suitable for:
PANASONIC KX-TU327 / KX-TU327EX / KX-TU327EXBE / KX-TU328 / KX-TU328EX / KX-TU328EXBE / KX-TU339 / KX-TU339EXBE

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1000 mAh
  • Length: 55,7 mm
  • Width: 41,9 mm
  • Height: 4,3 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • Panasonic KX-TU327
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 55.7 mm
    • Width
    • 41.9 mm
    • Height
    • 4.3 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Datasheet/manual