Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU LG 6 :: 600 mAh, Li-Ion for LG CB630


AKKU LG 6

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • LG CB630
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 54.1 mm
    • Width
    • 33.6 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
LG: LGIP-430A, SBPL0089901, SBPL0093301

Replacement battery suitable for:
LG CB630 / CE110 / KP100 / KP105 / KP106 Ruby / KP130 / KP210 Aries / KP215 Scorpius / KU380

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 600 mAh
  • Length: 54,1 mm
  • Width: 33,6 mm
  • Height: 5,0 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • LG CB630
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 54.1 mm
    • Width
    • 33.6 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
Datasheet/manual