Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU HUA 1 :: 1000 mAh, Li-Ion for HUAWEI B160


AKKU HUA 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMH
    • Design
    • für Handy
    • Model
    • HUAWEI B160
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 44.1 mm
    • Height
    • 14.5 mm
  • Weights
    • Weight
    • 0.067 kg
  • Environmental information
    • nominal energy
    • 3.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
HUAWEI B160 / B160 DIGI

  • Technology: Li-Ion
  • Voltage: 3,6 V
  • Capacity: 1000 mAh
  • Length: 50,8 mm
  • Width: 44,1 mm
  • Height: 14,5 mm



Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMH
    • Design
    • für Handy
    • Model
    • HUAWEI B160
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 44.1 mm
    • Height
    • 14.5 mm
  • Weights
    • Weight
    • 0.067 kg
  • Environmental information
    • nominal energy
    • 3.6 Wh
Datasheet/manual