Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EMP 7 :: 1200 mAh, Li-Ion for EMPORIA TALK Plus


AKKU EMP 7

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • EMPORIA TALK Plus
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 45 mm
    • Width
    • 47 mm
    • Height
    • 8.1 mm
  • Weights
    • Weight
    • 0.029 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Emporia: 4042, AK-V28, AK-V29

Replacement battery suitable for:
EMPORIA TALK plus / TALK premium

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1200 mAh
  • Length: 45,0 mm
  • Width: 47,0 mm
  • Height: 8,1 mm



Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • EMPORIA TALK Plus
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 45 mm
    • Width
    • 47 mm
    • Height
    • 8.1 mm
  • Weights
    • Weight
    • 0.029 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Datasheet/manual