Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DORO 4 :: 1200 mAh, Li-Ion for DORO PhoneEasy 332


AKKU DORO 4

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • DORO PhoneEasy 332
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 34 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Doro: RCB215, RCB405
Hisense: LI3795bkG

Replacement battery suitable for:
DORO PhoneEasy 332 / PhoneEasy 332GSM / Primo 215 / Primo 405
HISENSE CS668

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1200 mAh
  • Length: 53,0 mm
  • Width: 34,0 mm
  • Height: 5,7 mm



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • DORO PhoneEasy 332
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 34 mm
    • Height
    • 5.7 mm
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Datasheet/manual