Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CAT 2 :: 1450 mAh, Li-Ion for CAT B25


AKKU CAT 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • CAT B25
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 55.1 mm
    • Width
    • 34 mm
    • Height
    • 7.7 mm
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
CAT: UP073450AL

Replacement battery suitable for:
CAT B25

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1450 mAh
  • Length: 55,1 mm
  • Width: 34,0 mm
  • Height: 7,7 mm



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • CAT B25
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 55.1 mm
    • Width
    • 34 mm
    • Height
    • 7.7 mm
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.4 Wh
Datasheet/manual