Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CAT 1 :: 2000 mAh, Li-Ion for CAT B15


AKKU CAT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • CAT B15
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 68.3 mm
    • Width
    • 53.9 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
CAT: B10-2

Replacement battery suitable for:
CAT B15 / B15Q

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 2000 mAh
  • Length: 68,3 mm
  • Width: 53,9 mm
  • Height: 5,0 mm



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • CAT B15
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2000 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 68.3 mm
    • Width
    • 53.9 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.4 Wh
Datasheet/manual